


CBL-UA-UA-15GT | |
---|---|
DigiKey Part Number | 2223-CBL-UA-UA-15GT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-15GT |
Description | CBL USB2.0 A PLUG TO A PLG 4.92' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $30.49362 | $64,036.60 |