
AMT222B-5000-S | |
|---|---|
DigiKey Part Number | 2223-AMT222B-5000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT222B-5000-S |
Description | AMT22 ABS 14BIT SPI 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Absolute | Orientation User Selectable |
Output Type SPI | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $568.02000 | $568.02 |
| 5 | $477.83400 | $2,389.17 |
| 10 | $443.54200 | $4,435.42 |
| 30 | $394.19367 | $11,825.81 |
| 50 | $373.17380 | $18,658.69 |
| 100 | $372.53670 | $37,253.67 |


