
AMT222A-6350-S | |
|---|---|
DigiKey Part Number | 2223-AMT222A-6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT222A-6350-S |
Description | AMT22 ABS 12BIT SPI 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Absolute | Orientation User Selectable |
Output Type SPI | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $546.15000 | $546.15 |
| 5 | $459.43400 | $2,297.17 |
| 10 | $426.47400 | $4,264.74 |
| 30 | $379.02200 | $11,370.66 |
| 50 | $358.80920 | $17,940.46 |
| 100 | $355.57990 | $35,557.99 |


