
AC-R-C7-R-L EU | |
---|---|
DigiKey Part Number | 2223-AC-R-C7-R-LEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7-R-L EU |
Description | AC CORD EUROPE RIGHT ANGLE, C7 F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $25.90600 | $259.06 |
25 | $24.27840 | $606.96 |
50 | $23.11880 | $1,155.94 |
100 | $22.01450 | $2,201.45 |
300 | $20.37203 | $6,111.61 |
500 | $19.65072 | $9,825.36 |
1,000 | $18.71336 | $18,713.36 |
2,500 | $17.54293 | $43,857.32 |