
AC-C7-FR UK | |
---|---|
DigiKey Part Number | 2223-AC-C7-FRUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-FR UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
10 | $32.67200 | $326.72 |
25 | $30.62720 | $765.68 |
50 | $29.16220 | $1,458.11 |
120 | $27.41517 | $3,289.82 |
360 | $25.37017 | $9,133.26 |
600 | $24.47247 | $14,683.48 |
1,080 | $23.47913 | $25,357.46 |
2,520 | $22.11799 | $55,737.33 |