
AC-2-C5-R-S UK | |
---|---|
DigiKey Part Number | 2223-AC-2-C5-R-SUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C5-R-S UK |
Description | AC CORD UNITED KINGDOM, C5 FOR C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C5, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C5, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.54000 | $47.54 |
10 | $40.40600 | $404.06 |
25 | $37.87240 | $946.81 |
50 | $36.06280 | $1,803.14 |
160 | $33.22069 | $5,315.31 |
320 | $31.63544 | $10,123.34 |
640 | $30.12628 | $19,280.82 |
1,120 | $28.96093 | $32,436.24 |
2,560 | $27.32213 | $69,944.65 |