
ZD-T00062 | |
---|---|
DigiKey Part Number | 4093-ZD-T00062-ND |
Manufacturer | |
Manufacturer Product Number | ZD-T00062 |
Description | Privacy Screen iPad Pro 13 M4 |
Customer Reference | |
Detailed Description | Privacy Filter iPad Pro (M4 2024) 13.0" (13.00", 330mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | iPad Pro (M4 2024) | |
Diagonal Screen Size | 13.0" (13.00", 330mm) |