


KITRA 710C | |
---|---|
DigiKey Part Number | 1770-1004-ND |
Manufacturer | |
Manufacturer Product Number | KITRA 710C |
Description | ARTIK 710C PRODUCT ACCELERATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARTIK 710 ARTIK 710C Product Accelerator ARTIK ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | ||
Utilized IC / Part | ARTIK 710 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,629.94580 | $81,497.29 |