RS8562XK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS8562XK
Operational Amplifiers And Comparators

RS8562XK

DigiKey Part Number
3565-RS8562XKTR-ND - Tape & Reel (TR)
3565-RS8562XKCT-ND - Cut Tape (CT)
3565-RS8562XKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS8562XK
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
8.5V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,174
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.94575$27,783.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.20000$24.20
10$15.30300$153.03
25$12.98680$324.67
100$10.37150$1,037.15
250$9.08648$2,271.62
500$8.29588$4,147.94
1,000$7.63370$7,633.70
Digi-Reel®
QuantityUnit PriceExt Price
1$16.55000$16.55
10$14.87500$148.75
25$14.03080$350.77
100$11.95370$1,195.37
250$11.22448$2,806.12
500$9.82126$4,910.63
1,000$8.13766$8,137.66
* All Digi-Reel orders will add a $55.00 reeling fee.