


RS6334XQ | |
|---|---|
DigiKey Part Number | 3565-RS6334XQTR-ND - Tape & Reel (TR) 3565-RS6334XQCT-ND - Cut Tape (CT) 3565-RS6334XQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6334XQ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 58µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.31600 | $43.16 |
| 25 | $3.87400 | $96.85 |
| 100 | $3.39220 | $339.22 |
| 250 | $3.16168 | $790.42 |
| 500 | $3.02256 | $1,511.28 |
| 1,000 | $2.90811 | $2,908.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.73640 | $10,945.60 |
| 8,000 | $2.67260 | $21,380.80 |
| 12,000 | $2.64066 | $31,687.92 |
| 20,000 | $2.60527 | $52,105.40 |
| 28,000 | $2.58458 | $72,368.24 |

