


RS6334XP | |
|---|---|
DigiKey Part Number | 3565-RS6334XPTR-ND - Tape & Reel (TR) 3565-RS6334XPCT-ND - Cut Tape (CT) 3565-RS6334XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6334XP |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 58µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.61080 | $90.27 |
| 100 | $3.15870 | $315.87 |
| 250 | $2.94264 | $735.66 |
| 500 | $2.81224 | $1,406.12 |
| 1,000 | $2.70512 | $2,705.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.54421 | $10,176.84 |
| 8,000 | $2.48444 | $19,875.52 |
| 12,000 | $2.45450 | $29,454.00 |
| 20,000 | $2.42133 | $48,426.60 |
| 28,000 | $2.40194 | $67,254.32 |

