14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS339XP

DigiKey Part Number
3565-RS339XPTR-ND - Tape & Reel (TR)
3565-RS339XPCT-ND - Cut Tape (CT)
3565-RS339XPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS339XP
Description
IC COMPARATOR 2 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
3.5mV @ 5V
Current - Input Bias (Max)
10pA @ 5V
Current - Output (Typ)
27mA @ 1.5V
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
205ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,840
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10311$4,412.44
8,000$1.00494$8,039.52
12,000$0.95510$11,461.20
20,000$0.89922$17,984.40
28,000$0.86621$24,253.88
40,000$0.83418$33,367.20
100,000$0.82110$82,110.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.29300$32.93
25$2.70960$67.74
100$2.05030$205.03
250$1.72628$431.57
500$1.52708$763.54
1,000$1.36015$1,360.15
Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.14500$31.45
25$2.61760$65.44
100$2.01500$201.50
250$1.71776$429.44
500$1.53496$767.48
1,000$1.38240$1,382.40
* All Digi-Reel orders will add a $55.00 reeling fee.