
RS331XF | |
|---|---|
DigiKey Part Number | 3565-RS331XFTR-ND - Tape & Reel (TR) 3565-RS331XFCT-ND - Cut Tape (CT) 3565-RS331XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS331XF |
Description | IC COMPARATOR 2 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 27mA @ 1.5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 205ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.43100 | $14.31 |
| 25 | $1.26600 | $31.65 |
| 100 | $1.08360 | $108.36 |
| 250 | $0.99712 | $249.28 |
| 500 | $0.94498 | $472.49 |
| 1,000 | $0.90198 | $901.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84887 | $2,546.61 |
| 6,000 | $0.82288 | $4,937.28 |
| 9,000 | $0.80986 | $7,288.74 |
| 15,000 | $0.79545 | $11,931.75 |
| 21,000 | $0.78702 | $16,527.42 |
| 30,000 | $0.77892 | $23,367.60 |
| 75,000 | $0.76147 | $57,110.25 |

