


RS3236-3.0YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3236-3.0YF5TR-ND - Tape & Reel (TR) 3565-RS3236-3.0YF5CT-ND - Cut Tape (CT) 3565-RS3236-3.0YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3236-3.0YF5 |
Description | IC REG LINEAR 3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 74dB ~ 70dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.92200 | $9.22 |
| 25 | $0.80920 | $20.23 |
| 100 | $0.68860 | $68.86 |
| 250 | $0.62984 | $157.46 |
| 500 | $0.59460 | $297.30 |
| 1,000 | $0.56555 | $565.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52965 | $1,588.95 |
| 6,000 | $0.51208 | $3,072.48 |
| 9,000 | $0.50329 | $4,529.61 |
| 15,000 | $0.49355 | $7,403.25 |
| 21,000 | $0.48786 | $10,245.06 |
| 30,000 | $0.48238 | $14,471.40 |
| 75,000 | $0.47059 | $35,294.25 |
| 150,000 | $0.46349 | $69,523.50 |

