


RS3221-3.0YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3221-3.0YF5TR-ND - Tape & Reel (TR) 3565-RS3221-3.0YF5CT-ND - Cut Tape (CT) 3565-RS3221-3.0YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3221-3.0YF5 |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 48dB ~ 36dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.40300 | $14.03 |
| 25 | $1.24000 | $31.00 |
| 100 | $1.06140 | $106.14 |
| 250 | $0.97608 | $244.02 |
| 500 | $0.92502 | $462.51 |
| 1,000 | $0.88283 | $882.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83075 | $2,492.25 |
| 6,000 | $0.80526 | $4,831.56 |
| 9,000 | $0.79249 | $7,132.41 |
| 15,000 | $0.77834 | $11,675.10 |
| 21,000 | $0.77007 | $16,171.47 |
| 30,000 | $0.76213 | $22,863.90 |
| 75,000 | $0.74501 | $55,875.75 |

