
RS2587AXC6 | |
|---|---|
DigiKey Part Number | 3565-RS2587AXC6TR-ND - Tape & Reel (TR) 3565-RS2587AXC6CT-ND - Cut Tape (CT) 3565-RS2587AXC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2587AXC6 |
Description | IC PWR SWITCH N-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 4.2V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 4.2V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.34840 | $33.71 |
| 100 | $1.15510 | $115.51 |
| 250 | $1.06388 | $265.97 |
| 500 | $1.00878 | $504.39 |
| 1,000 | $0.96340 | $963.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90732 | $2,721.96 |
| 6,000 | $0.87987 | $5,279.22 |
| 9,000 | $0.86612 | $7,795.08 |
| 15,000 | $0.85088 | $12,763.20 |
| 21,000 | $0.84198 | $17,681.58 |
| 30,000 | $0.83342 | $25,002.60 |
| 75,000 | $0.81498 | $61,123.50 |

