ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLJ470M12.5X40

DigiKey Part Number
80ZLJ470M12.5X40-ND
Manufacturer
Manufacturer Product Number
80ZLJ470M12.5X40
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLJ470M12.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.573 A @ 120 Hz
Impedance
32 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.98000$23.98
10$15.97000$159.70
50$12.64500$632.25
100$11.59640$1,159.64
600$9.63355$5,780.13
1,200$9.09328$10,911.94
3,000$8.51711$25,551.33
5,400$8.21555$44,363.97
Manufacturers Standard Package