
80ZLH220MEFCT810X23 | |
---|---|
DigiKey Part Number | 1189-3789-1-ND - Cut Tape (CT) 1189-3789-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLH220MEFCT810X23 |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH220MEFCT810X23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.76000 | $7.76 |
10 | $4.94200 | $49.42 |
50 | $3.74300 | $187.15 |
100 | $3.36320 | $336.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.32212 | $1,161.06 |
1,000 | $2.14551 | $2,145.51 |
1,500 | $2.05635 | $3,084.53 |
2,500 | $1.95693 | $4,892.32 |
3,500 | $1.89847 | $6,644.65 |
5,000 | $1.89374 | $9,468.70 |