
80ZLH1000MEFC16X40 | |
---|---|
DigiKey Part Number | 1189-3039-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH1000MEFC16X40 |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH1000MEFC16X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.716 A @ 120 Hz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
10 | $15.08900 | $150.89 |
50 | $11.92160 | $596.08 |
200 | $10.08955 | $2,017.91 |
600 | $9.04903 | $5,429.42 |
1,000 | $8.66006 | $8,660.06 |
2,600 | $8.06109 | $20,958.83 |
5,000 | $7.73130 | $38,656.50 |