3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80USC3300MEFCSN22X45

DigiKey Part Number
1189-2870-ND
Manufacturer
Manufacturer Product Number
80USC3300MEFCSN22X45
Description
CAP ALUM 3300UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
80USC3300MEFCSN22X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.7375 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80USG3300MEFCSN30X30Rubycon121189-3950-ND$44.97000Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.80000$69.80
10$49.27100$492.71
50$40.77860$2,038.93
200$35.88480$7,176.96
600$33.11058$19,866.35
1,000$32.07437$32,074.37
2,600$30.47976$79,247.38
Manufacturers Standard Package