


63ZLJ820MGC16X25 | |
---|---|
DigiKey Part Number | 1189-1681-1-ND - Cut Tape (CT) 1189-1681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ820MGC16X25 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ820MGC16X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.734 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.70900 | $117.09 |
50 | $9.17340 | $458.67 |
100 | $8.37360 | $837.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.87532 | $1,968.83 |
500 | $7.32864 | $3,664.32 |
750 | $7.05281 | $5,289.61 |
1,250 | $6.74530 | $8,431.62 |
1,750 | $6.56453 | $11,487.93 |
2,500 | $6.38993 | $15,974.82 |
3,000 | $6.30695 | $18,920.85 |
6,000 | $6.02600 | $36,156.00 |
6,250 | $6.01100 | $37,568.75 |