
63ZLJ150M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ150M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ150M10X12.5 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.98700 | $39.87 |
| 50 | $3.04040 | $152.02 |
| 100 | $2.72050 | $272.05 |
| 500 | $2.16768 | $1,083.84 |
| 1,000 | $1.99347 | $1,993.47 |
| 3,000 | $1.77549 | $5,326.47 |
| 5,000 | $1.69397 | $8,469.85 |

