
63YXJ100MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-63YXJ100MT810X12.5CT-ND - Cut Tape (CT) 1189-63YXJ100MT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXJ100MT810X12.5 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ100MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 725 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.87460 | $93.73 |
| 100 | $1.66320 | $166.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.29752 | $648.76 |
| 1,000 | $1.18192 | $1,181.92 |
| 1,500 | $1.12349 | $1,685.24 |
| 2,500 | $1.05837 | $2,645.93 |
| 3,500 | $1.02005 | $3,570.17 |
| 5,000 | $0.98301 | $4,915.05 |

