
63YXF10MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-3784-1-ND - Cut Tape (CT) 1189-3784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF10MEFCTA5X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF10MEFCTA5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36.54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 100 kHz | |
Impedance | 2.3 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.71530 | $71.53 |
| 500 | $0.54180 | $270.90 |
| 1,000 | $0.48671 | $486.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46193 | $923.86 |
| 4,000 | $0.42197 | $1,687.88 |
| 6,000 | $0.40179 | $2,410.74 |
| 10,000 | $0.37927 | $3,792.70 |
| 14,000 | $0.36604 | $5,124.56 |
| 20,000 | $0.35325 | $7,065.00 |
| 24,000 | $0.34716 | $8,331.84 |
| 48,000 | $0.32657 | $15,675.36 |
| 50,000 | $0.32547 | $16,273.50 |

