
63SEV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2502-2-ND - Tape & Reel (TR) 1189-2502-1-ND - Cut Tape (CT) 1189-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV47M8X10.5 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV47M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.38100 | $43.81 |
| 50 | $3.39560 | $169.78 |
| 100 | $3.04720 | $304.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.21308 | $1,106.54 |
| 1,000 | $2.06296 | $2,062.96 |
| 1,500 | $2.01869 | $3,028.03 |
| 2,500 | $1.97540 | $4,938.50 |
| 3,500 | $1.93907 | $6,786.74 |
| 5,000 | $1.90242 | $9,512.10 |
| 6,000 | $1.85043 | $11,102.58 |
| 12,000 | $1.80580 | $21,669.60 |

