
63PFV56M10X10.5 | |
|---|---|
DigiKey Part Number | 63PFV56M10X10.5TR-ND - Tape & Reel (TR) 63PFV56M10X10.5CT-ND - Cut Tape (CT) 63PFV56M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PFV56M10X10.5 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PFV56M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $14.84000 | $148.40 |
| 50 | $11.69600 | $584.80 |
| 100 | $10.70360 | $1,070.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.99892 | $4,499.46 |
| 1,000 | $8.46255 | $8,462.55 |
| 1,500 | $8.19196 | $12,287.94 |
| 2,500 | $7.89037 | $19,725.92 |
| 3,500 | $7.71315 | $26,996.02 |
| 5,000 | $7.54199 | $37,709.95 |


