
25PFV56M6.3X6.1 | |
---|---|
DigiKey Part Number | 1189-3790-2-ND - Tape & Reel (TR) 1189-3790-1-ND - Cut Tape (CT) 1189-3790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PFV56M6.3X6.1 |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PFV56M6.3X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $10.05000 | $100.50 |
50 | $7.82500 | $391.25 |
100 | $7.12140 | $712.14 |
500 | $5.91208 | $2,956.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.79475 | $5,794.75 |
2,000 | $5.46344 | $10,926.88 |
3,000 | $5.29631 | $15,888.93 |
5,000 | $5.11010 | $25,550.50 |
7,000 | $5.00065 | $35,004.55 |
10,000 | $4.89498 | $48,949.80 |
12,000 | $4.84475 | $58,137.00 |