
80MXG3900MEFCSN35X30 | |
---|---|
DigiKey Part Number | 1189-3362-ND |
Manufacturer | |
Manufacturer Product Number | 80MXG3900MEFCSN35X30 |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXG3900MEFCSN35X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4155 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.33000 | $67.33 |
10 | $47.51700 | $475.17 |
50 | $39.32900 | $1,966.45 |
100 | $36.75160 | $3,675.16 |
500 | $32.32688 | $16,163.44 |
1,000 | $30.93634 | $30,936.34 |
2,500 | $29.45410 | $73,635.25 |