ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLJ8200M16X25

DigiKey Part Number
1189-1470-ND
Manufacturer
Manufacturer Product Number
6.3ZLJ8200M16X25
Description
CAP ALUM 8200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLJ8200M16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.541 A @ 120 Hz
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.16000$17.16
10$11.24100$112.41
50$8.77760$438.88
100$7.99750$799.75
600$6.53923$3,923.54
1,200$6.13758$7,365.10
3,000$5.70905$17,127.15
5,400$5.48471$29,617.43
Manufacturers Standard Package