6.3ZLH4700MEFC12.5X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLH4700MEFC12.5X25

DigiKey Part Number
1189-1457-ND
Manufacturer
Manufacturer Product Number
6.3ZLH4700MEFC12.5X25
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLH4700MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.03 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.76200$57.62
50$4.38280$219.14
100$3.94560$394.56
500$3.19204$1,596.02
1,000$2.95471$2,954.71
3,000$2.65784$7,973.52
5,000$2.54685$12,734.25
Manufacturers Standard Package