6.3YXG1500MEFCT810X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.32192
Datasheet

Direct


Nichicon
In Stock: 697
Unit Price: $6.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 473
Unit Price: $5.92000
Datasheet

Upgrade


Würth Elektronik
In Stock: 827
Unit Price: $6.74000
Datasheet

Similar


Panasonic Industry
In Stock: 110
Unit Price: $9.87000
Datasheet
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXG1500MEFCT810X20

DigiKey Part Number
6.3YXG1500MEFCT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3YXG1500MEFCT810X20
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXG1500MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.65861$1,658.61
Manufacturers Standard Package