
6.3TZV47M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1443-2-ND - Tape & Reel (TR) 1189-1443-1-ND - Cut Tape (CT) 1189-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV47M4X6.1 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV47M4X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.56540 | $156.54 |
| 500 | $1.22220 | $611.10 |
| 1,000 | $1.11385 | $1,113.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07233 | $2,144.66 |
| 4,000 | $0.99375 | $3,975.00 |
| 6,000 | $0.95409 | $5,724.54 |
| 10,000 | $0.90987 | $9,098.70 |
| 14,000 | $0.88387 | $12,374.18 |
| 20,000 | $0.85876 | $17,175.20 |
| 24,000 | $0.84681 | $20,323.44 |
| 48,000 | $0.80640 | $38,707.20 |
| 50,000 | $0.80425 | $40,212.50 |

