TRV-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TRV2200M12.5X13.5

DigiKey Part Number
1189-3523-2-ND - Tape & Reel (TR)
1189-3523-1-ND - Cut Tape (CT)
1189-3523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TRV2200M12.5X13.5
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TRV2200M12.5X13.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
92 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.83000$16.83
10$11.03600$110.36
50$8.62320$431.16
100$7.86200$786.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$7.57260$1,514.52
400$7.02103$2,808.41
600$6.74273$4,045.64
1,000$6.43225$6,432.25
1,400$6.24986$8,749.80
2,000$6.07360$12,147.20
2,400$5.98979$14,375.50
4,800$5.70618$27,389.66
5,000$5.69106$28,455.30
Manufacturers Standard Package