
6.3TRV2200M12.5X13.5 | |
---|---|
DigiKey Part Number | 1189-3523-2-ND - Tape & Reel (TR) 1189-3523-1-ND - Cut Tape (CT) 1189-3523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TRV2200M12.5X13.5 |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TRV2200M12.5X13.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $11.03600 | $110.36 |
50 | $8.62320 | $431.16 |
100 | $7.86200 | $786.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.57260 | $1,514.52 |
400 | $7.02103 | $2,808.41 |
600 | $6.74273 | $4,045.64 |
1,000 | $6.43225 | $6,432.25 |
1,400 | $6.24986 | $8,749.80 |
2,000 | $6.07360 | $12,147.20 |
2,400 | $5.98979 | $14,375.50 |
4,800 | $5.70618 | $27,389.66 |
5,000 | $5.69106 | $28,455.30 |