6.3SEV100M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 3
Unit Price: $3.37000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $1.00952
Datasheet

Direct


WEC
In Stock: 10,000
Unit Price: $1.57383
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.56137
Datasheet

Direct


Nichicon
In Stock: 7,228
Unit Price: $3.78000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 24,343
Unit Price: $4.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,984
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 17,712
Unit Price: $3.04000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,400
Unit Price: $4.36000
Datasheet

Upgrade


Nichicon
In Stock: 15,758
Unit Price: $4.19000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SEV100M5X5.5

DigiKey Part Number
1189-2483-2-ND - Tape & Reel (TR)
1189-2483-1-ND - Cut Tape (CT)
1189-2483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SEV100M5X5.5
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SEV100M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Ripple Current @ High Frequency
91.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes