
6.3JZV220M6.3X6.1 | |
---|---|
DigiKey Part Number | 1189-6.3JZV220M6.3X6.1TR-ND - Tape & Reel (TR) 1189-6.3JZV220M6.3X6.1CT-ND - Cut Tape (CT) 1189-6.3JZV220M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV220M6.3X6.1 |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV220M6.3X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.02200 | $30.22 |
50 | $2.24660 | $112.33 |
100 | $2.00100 | $200.10 |
500 | $1.57782 | $788.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51304 | $1,513.04 |
2,000 | $1.39665 | $2,793.30 |
3,000 | $1.33790 | $4,013.70 |
5,000 | $1.27239 | $6,361.95 |
7,000 | $1.23389 | $8,637.23 |
10,000 | $1.19668 | $11,966.80 |
12,000 | $1.17899 | $14,147.88 |
24,000 | $1.11912 | $26,858.88 |
25,000 | $1.11592 | $27,898.00 |