
6.3JGV1000M10X10.5 | |
|---|---|
DigiKey Part Number  | 1189-6.3JGV1000M10X10.5TR-ND - Tape & Reel (TR) 1189-6.3JGV1000M10X10.5CT-ND - Cut Tape (CT) 1189-6.3JGV1000M10X10.5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 6.3JGV1000M10X10.5  | 
Description  | CAP ALUM 1000UF 20% 6.3V SMD  | 
Manufacturer Standard Lead Time  | 34 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 6.3JGV1000M10X10.5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 495 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 594 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.65000 | $8.65 | 
| 10 | $5.48300 | $54.83 | 
| 50 | $4.17060 | $208.53 | 
| 100 | $3.75540 | $375.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $3.18410 | $1,592.05 | 
| 1,000 | $2.94767 | $2,947.67 | 
| 1,500 | $2.82833 | $4,242.49 | 
| 2,500 | $2.69521 | $6,738.02 | 
| 3,500 | $2.61699 | $9,159.47 | 
| 5,000 | $2.54141 | $12,707.05 | 
| 6,000 | $2.50546 | $15,032.76 | 
| 12,000 | $2.38384 | $28,606.08 | 
| 12,500 | $2.37735 | $29,716.87 | 

