ZLH Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLH220MEFCT810X16

DigiKey Part Number
1189-3777-1-ND - Cut Tape (CT)
1189-3777-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZLH220MEFCT810X16
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZLH220MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
685 mA @ 120 Hz
Impedance
42 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.16900$31.69
50$2.36140$118.07
100$2.10610$210.61
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.74352$871.76
1,000$1.59745$1,597.45
1,500$1.52363$2,285.45
2,500$1.44133$3,603.32
3,500$1.39294$4,875.29
5,000$1.34616$6,730.80
6,000$1.32393$7,943.58
12,000$1.24865$14,983.80
12,500$1.24464$15,558.00
Manufacturers Standard Package