50ZLH150MEFC10X12.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.47839
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3,027
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $2.76687
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLH150MEFC10X12.5

DigiKey Part Number
1189-1758-ND
Manufacturer
Manufacturer Product Number
50ZLH150MEFC10X12.5
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZLH150MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
489.5 mA @ 120 Hz
Impedance
61 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.84500$28.45
50$2.11120$105.56
100$1.87780$187.78
500$1.47428$737.14
1,000$1.34685$1,346.85
3,000$1.22155$3,664.65
Manufacturers Standard Package