
50ZLH100MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLH100MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-50ZLH100MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH100MEFCTA8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH100MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 74 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.30902 | $654.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19253 | $1,192.53 |
| 2,000 | $1.09568 | $2,191.36 |
| 3,000 | $1.04679 | $3,140.37 |
| 5,000 | $0.99224 | $4,961.20 |
| 7,000 | $0.96018 | $6,721.26 |
| 10,000 | $0.92919 | $9,291.90 |

