
50ZLH1000MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-50ZLH1000MEFCGC16X25CT-ND - Cut Tape (CT) 1189-50ZLH1000MEFCGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH1000MEFCGC16X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH1000MEFCGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.806 A @ 120 Hz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.66000 | $96.60 |
| 50 | $7.50960 | $375.48 |
| 100 | $6.82960 | $682.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.39404 | $1,598.51 |
| 500 | $5.92984 | $2,964.92 |
| 750 | $5.69552 | $4,271.64 |
| 1,250 | $5.43434 | $6,792.92 |
| 1,750 | $5.28083 | $9,241.45 |
| 2,500 | $5.13252 | $12,831.30 |
| 3,000 | $5.06200 | $15,186.00 |
| 6,000 | $4.82336 | $28,940.16 |
| 6,250 | $4.81064 | $30,066.50 |

