
50YXM47MEFR6.3X11 | |
---|---|
DigiKey Part Number | 1189-50YXM47MEFR6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXM47MEFR6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.55200 | $15.52 |
50 | $1.12980 | $56.49 |
100 | $0.99520 | $99.52 |
500 | $0.76148 | $380.74 |
2,000 | $0.62626 | $1,252.52 |
4,000 | $0.57510 | $2,300.40 |
6,000 | $0.54928 | $3,295.68 |