
50YXJ2R2MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1661-1-ND - Cut Tape (CT) 1189-1661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ2R2MTA5X11 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ2R2MTA5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18.06 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43 mA @ 100 kHz | |
Impedance | 2.5 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.79740 | $39.87 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.52946 | $264.73 |
| 1,000 | $0.47553 | $475.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45108 | $902.16 |
| 4,000 | $0.41190 | $1,647.60 |
| 6,000 | $0.39210 | $2,352.60 |
| 10,000 | $0.37002 | $3,700.20 |
| 14,000 | $0.35703 | $4,998.42 |
| 20,000 | $0.34449 | $6,889.80 |
| 24,000 | $0.33852 | $8,124.48 |
| 48,000 | $0.31832 | $15,279.36 |
| 50,000 | $0.31724 | $15,862.00 |

