Similar

50WXA100MEFCT78X9 | |
|---|---|
DigiKey Part Number | 1189-3762-1-ND - Cut Tape (CT) 1189-3762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50WXA100MEFCT78X9 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WXA100MEFCT78X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.39760 | $69.88 |
| 100 | $1.23570 | $123.57 |
| 500 | $0.95584 | $477.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90864 | $908.64 |
| 2,000 | $0.83140 | $1,662.80 |
| 3,000 | $0.79242 | $2,377.26 |
| 5,000 | $0.74893 | $3,744.65 |
| 7,000 | $0.72336 | $5,063.52 |
| 10,000 | $0.69866 | $6,986.60 |
| 12,000 | $0.68691 | $8,242.92 |
| 24,000 | $0.64712 | $15,530.88 |
| 25,000 | $0.64500 | $16,125.00 |


