
50TZV4R7M4X6.1 | |
---|---|
DigiKey Part Number | 1189-1658-2-ND - Tape & Reel (TR) 1189-1658-1-ND - Cut Tape (CT) 1189-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV4R7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV4R7M4X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 2.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.05900 | $20.59 |
50 | $1.51280 | $75.64 |
100 | $1.33970 | $133.97 |
500 | $1.03976 | $519.88 |
1,000 | $0.94491 | $944.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90729 | $1,814.58 |
4,000 | $0.83853 | $3,354.12 |
6,000 | $0.80383 | $4,822.98 |
10,000 | $0.76514 | $7,651.40 |
14,000 | $0.74239 | $10,393.46 |
20,000 | $0.72042 | $14,408.40 |
24,000 | $0.70998 | $17,039.52 |
48,000 | $0.67461 | $32,381.28 |
50,000 | $0.67273 | $33,636.50 |