
50TXW220MEFC8X25 | |
|---|---|
DigiKey Part Number | 1189-50TXW220MEFC8X25-ND |
Manufacturer | |
Manufacturer Product Number | 50TXW220MEFC8X25 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TXW220MEFC8X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.31500 | $93.15 |
| 50 | $7.21020 | $360.51 |
| 100 | $6.54350 | $654.35 |
| 500 | $5.39578 | $2,697.89 |
| 1,000 | $5.03452 | $5,034.52 |
| 3,000 | $4.58294 | $13,748.82 |
| 5,000 | $4.41419 | $22,070.95 |

