
50RXA680MEFC12.5X25 | |
---|---|
DigiKey Part Number | 1189-50RXA680MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA680MEFC12.5X25 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.818 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.04 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.52200 | $125.22 |
50 | $9.81700 | $490.85 |
100 | $8.96390 | $896.39 |
500 | $7.49532 | $3,747.66 |
1,000 | $7.03321 | $7,033.21 |
3,000 | $6.45579 | $19,367.37 |
5,000 | $6.24005 | $31,200.25 |