33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50RX3033M8X11.5

DigiKey Part Number
1189-2312-ND
Manufacturer
Manufacturer Product Number
50RX3033M8X11.5
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
50RX3033M8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
280 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 130°C
Mounting Type
Operating Temperature
-40°C ~ 130°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,334
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.62600$36.26
50$2.70480$135.24
100$2.41470$241.47
500$1.91182$955.91
2,000$1.62141$3,242.82
4,000$1.51183$6,047.32
6,000$1.45654$8,739.24
Manufacturers Standard Package