PZF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PZH68M8X9

DigiKey Part Number
1189-50PZH68M8X9-ND
Manufacturer
Manufacturer Product Number
50PZH68M8X9
Description
CAP ALUM HYBRID 68UF 20% 50V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
115 mA @ 100 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
In-Stock: 3,516
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.29000$14.29
10$9.27800$92.78
50$7.19120$359.56
100$6.52940$652.94
500$5.39216$2,696.08
1,000$5.03392$5,033.92
3,000$4.58634$13,759.02
5,000$4.41905$22,095.25
Manufacturers Standard Package