50JGV4.7M5X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 5,847
Unit Price: $3.37000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,009
Unit Price: $8.29000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,120
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58560
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,352
Unit Price: $4.02000
Datasheet
JGV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JGV4.7M5X6.1

DigiKey Part Number
50JGV4.7M5X6.1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50JGV4.7M5X6.1
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JGV4.7M5X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes